Sharp LS013B4DN02 technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 96pixel |
| Resolution (width) | 96pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LS013B4DN02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.