Sharp LS013B7DH01 technical specifications.
| Background Color | White |
| Package/Case | Module |
| Diagonal Size | 1.26inch |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Resolution (height) | 168pixel |
| Resolution (width) | 144pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LS013B7DH01 to view detailed technical specifications.
No datasheet is available for this part.