Sharp LS029B4DN01 technical specifications.
| Package/Case | Module |
| Contrast Ratio | 6:1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Radiation Hardening | No |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LS029B4DN01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.