Sharp LS037V7DW03A technical specifications.
| Backlight Type | LED |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Resolution (height) | 640pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Sharp LS037V7DW03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.