Sharp LS037V7DW05 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 3.7inch |
| Interface | Parallel, 24 bit, RGB |
| Lead Free | Lead Free |
| Resolution (height) | 640pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Sharp LS037V7DW05 to view detailed technical specifications.
No datasheet is available for this part.