
Dual Color LED emitter, featuring red and green light emission. Surface mountable in a 0606 (1.6mm x 1.6mm x 0.8mm) package with a diffused, flat lens. Operates with a 30mA forward current, 5V reverse voltage, and offers a luminous intensity of 8.8mcd. This lead-free, RoHS compliant component is suitable for operation between -30°C and 85°C.
Sharp LT1ED67A technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Green, Red |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp LT1ED67A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.