Sharp LT1ZE95A technical specifications.
| Depth | 2.8mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp LT1ZE95A to view detailed technical specifications.
No datasheet is available for this part.