Single Color LED, Yellow Green, Colorless Transparent, 30mm,
Sharp LT9325E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp LT9325E to view detailed technical specifications.
No datasheet is available for this part.