The Sharp PC123FY2 is a general purpose optocoupler with a collector emitter voltage rating of 70V and a forward current of 50mA. It features a collector emitter saturation voltage of 200mV and a power dissipation of 200mW. The device is packaged in a PDIP-4 plastic package and is suitable for operation over a temperature range of -30°C to 100°C. It is not RoHS compliant.
Sharp PC123FY2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Sleeve |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC123FY2 to view detailed technical specifications.
No datasheet is available for this part.