
General purpose transistor output optocoupler featuring 5000V isolation and a DIP package. This single-element device offers a 70V collector-emitter voltage and a maximum collector current of 50mA, with a current transfer ratio of 400%. Operating within a -30°C to 100°C temperature range, it boasts a low 200mV collector-emitter saturation voltage and 200mW power dissipation. Through-hole mounting and RoHS compliance are standard.
Sharp PC123FY2J00F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Sleeve |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC123FY2J00F to view detailed technical specifications.
No datasheet is available for this part.
