Surface mount transistor output optocoupler featuring 5kV isolation and a 70V collector-emitter voltage. This single-channel device offers a 400% current transfer ratio and a maximum forward current of 50mA. Operating within a -30°C to 100°C temperature range, it has a low 200mV collector-emitter saturation voltage and 200mW power dissipation. Packaged in a gullwing SMT DIP-4, this RoHS compliant component is ideal for general optoisolation applications.
Sharp PC123PY2J00F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC123PY2J00F to view detailed technical specifications.
No datasheet is available for this part.