The Sharp PC123XNYFZ0F is a 70V optocoupler with a maximum input current of 50mA and an output current per channel of 20mA. It features a collector-emitter saturation voltage of 200mV and a maximum power dissipation of 200mW. The device is packaged in a RoHS compliant, plastic package-4 and is available in quantities of 2000. It operates over a temperature range of -30°C to 100°C and is suitable for use in through hole mounting applications.
Sharp PC123XNYFZ0F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 20mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC123XNYFZ0F to view detailed technical specifications.
No datasheet is available for this part.