
The Sharp PC123YJ0000F is a general purpose optocoupler with a collector-emitter voltage-max of 200mV and a current transfer ratio of 400%. It features a maximum collector current of 50mA and a maximum power dissipation of 200mW. The device is packaged in a DIP-4 package and is RoHS compliant. It operates over a temperature range of -30°C to 100°C and is suitable for use in a variety of applications.
Sharp PC123YJ0000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC123YJ0000F to view detailed technical specifications.
No datasheet is available for this part.
