Sharp PC1S3021NTZF technical specifications.
| Approvals | CSA, UR |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 5kV |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC1S3021NTZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.