The PC1S3063YXPF is a surface mount optocoupler with a nominal input voltage of 1.2V and a maximum input voltage of 1.4V. It can handle a maximum input current of 50mA and a maximum output current of 100mA. The device features a reverse breakdown voltage of 6V and an isolation voltage of 5kV. It operates over a temperature range of -30°C to 100°C and is available in a tape and reel packaging.
Sharp PC1S3063YXPF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Turn-On Delay Time | 50us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp PC1S3063YXPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.