
General purpose triac output optocoupler featuring 5kV isolation voltage and a 1-element configuration. This through-hole mounted component offers a 600V output voltage and 100mA output current per channel. Designed for lead-free and RoHS compliant applications, it operates within a -30°C to 100°C temperature range and requires a 50mA forward current.
Sharp PC2SD11NTZAF technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Isolation Voltage | 5V |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 600V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC2SD11NTZAF to view detailed technical specifications.
No datasheet is available for this part.