
The Sharp PC353T is a single-channel optocoupler with a collector-emitter voltage maximum of 200mV and an output current per channel of 50mA. It features a surface mount package and is available in a 5-pin MINI-FLAT package. The device is designed for use with DC input and has an output voltage of 80V. However, it is not RoHS compliant and contains lead, making it a non-lead-free component. The PC353T is packaged in cut tape and is suitable for use in optoelectronics and display applications.
Sharp PC353T technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC353T to view detailed technical specifications.
No datasheet is available for this part.
