
The Sharp PC353TJ0000F is a general-purpose optocoupler with a maximum collector-emitter voltage of 80V and a maximum collector current of 50mA. It operates over a temperature range of -30°C to 100°C and has a maximum power dissipation of 170mW. The device is packaged in a RoHS-compliant, plastic, miniflat-5 package and is available in tape and reel packaging. It features a high isolation voltage of 5kV and is suitable for use in a variety of applications.
Sharp PC353TJ0000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC353TJ0000F to view detailed technical specifications.
No datasheet is available for this part.
