This general purpose optocoupler from Sharp features a collector-emitter saturation voltage of 200mV and a collector-emitter voltage of 80V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The device is packaged in a surface mount package and is available in a tape and reel format with 3000 units per package.
Sharp PC354MJ0000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC354MJ0000F to view detailed technical specifications.
No datasheet is available for this part.