
General purpose Darlington output optocoupler featuring 3.75kV isolation voltage. This single-channel, 1-element device offers a 35V collector-emitter voltage and 80mA maximum collector current. Designed for surface mount applications in a mini-flat plastic package, it operates within a -30°C to 100°C temperature range. RoHS compliant and lead-free, it has a maximum power dissipation of 170mW.
Sharp PC355NJ0000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 250000ns |
| Forward Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 3.75V |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC355NJ0000F to view detailed technical specifications.
No datasheet is available for this part.
