
General purpose Darlington output optocoupler featuring 3.75kV isolation voltage and a 1-element, 1-channel configuration. Surface mountable in a plastic mini-flat package with a 2.54mm lead pitch. Offers a maximum collector current of 80mA and a collector-emitter breakdown voltage of 35V. Operates within a temperature range of -30°C to 100°C, with a maximum power dissipation of 170mW. RoHS compliant and lead-free.
Sharp PC355NTJ000F technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 250000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Voltage | 6V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC355NTJ000F to view detailed technical specifications.
No datasheet is available for this part.
