The PC357MJ0000F is a general purpose optocoupler from Sharp with a collector-emitter saturation voltage of 200mV and a maximum collector current of 50mA. It operates over a temperature range of -30°C to 100°C and has a maximum power dissipation of 170mW. This optocoupler is available in a surface mount package and is suitable for a variety of applications.
Sharp PC357MJ0000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC357MJ0000F to view detailed technical specifications.
No datasheet is available for this part.