
Transistor output optocoupler featuring 3.75kV isolation voltage and a 1-element, 1-channel configuration. This surface mount device offers a maximum collector current of 50mA, a collector-emitter voltage (VCEO) of 80V, and a low collector-emitter saturation voltage of 200mV. It boasts a high current transfer ratio of 600% and operates within a temperature range of -30°C to 100°C. The optocoupler is housed in a plastic mini-flat package, supplied on tape and reel, and is RoHS compliant.
Sharp PC357N1J000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.8V |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC357N1J000F to view detailed technical specifications.
No datasheet is available for this part.
