The PC357N4 is a single-channel optocoupler from Sharp with a maximum operating temperature range of -30°C to 100°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a MINIFLAT-4 plastic package and is available in cut tape packaging. The PC357N4 is not RoHS compliant.
Sharp PC357N4 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC357N4 to view detailed technical specifications.
No datasheet is available for this part.