Sharp PC364M1TJ00F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Current Transfer Ratio | 400% |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Number of Channels | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC364M1TJ00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.