
AC input, transistor output optocoupler featuring 3.75kV isolation voltage. This general-purpose optocoupler offers a 400% current transfer ratio and a maximum collector current of 50mA. Designed for surface mount applications, it operates with a forward current of 500µA and a maximum input current of 10mA. The device has a collector-emitter voltage of 80V and a maximum power dissipation of 170mW, with an operating temperature range of -30°C to 100°C.
Sharp PC364NJ0000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18us |
| Forward Current | 500uA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC364NJ0000F to view detailed technical specifications.
No datasheet is available for this part.
