
General purpose transistor output optocoupler featuring 3750V isolation and a 1-element configuration. This surface mount device offers a high current transfer ratio of 500%, a maximum collector current of 50mA, and a collector-emitter voltage (VCEO) of 80V. Operating within a temperature range of -30°C to 100°C, it has a maximum power dissipation of 170mW and a collector emitter saturation voltage of 200mV. The optocoupler is RoHS compliant and packaged on tape and reel.
Sharp PC367N1J000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 500% |
| Fall Time | 18000ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC367N1J000F to view detailed technical specifications.
No datasheet is available for this part.