
General-purpose transistor output optocoupler featuring 3750V isolation voltage and a 1-element configuration. Surface mountable in a mini-flat plastic package, it offers a 500% current transfer ratio with a maximum collector current of 50mA. Operating from -30°C to 100°C, this lead-free component has a collector-emitter voltage of 80V and a maximum power dissipation of 170mW.
Sharp PC367N2J000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 500% |
| Fall Time | 18us |
| Forward Current | 10mA |
| Height | 3mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC367N2J000F to view detailed technical specifications.
No datasheet is available for this part.
