General purpose transistor output optocoupler featuring 3750V isolation and a 1-element, 4-pin MINI-FLAT package. Surface mountable with a 500% current transfer ratio and 50mA maximum collector current. Operates with DC input and offers 80V collector-emitter voltage with 200mV saturation voltage. Rated for 170mW power dissipation and a temperature range of -30°C to 100°C.
Sharp PC367N2TJ00F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 500% |
| Fall Time | 18us |
| Forward Current | 500uA |
| Input Type | DC |
| Isolation Voltage | 3.75V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC367N2TJ00F to view detailed technical specifications.
No datasheet is available for this part.