The Sharp PC3H2J00000F is a general optocoupler with a maximum collector current of 50mA and a maximum power dissipation of 170mW. It operates within a temperature range of -30°C to 100°C and is packaged in a ROHS compliant, plastic, mini-flat-4 package. The device is suitable for use in applications where radiation hardening is not required. It is also compliant with RoHS regulations.
Sharp PC3H2J00000F technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3H2J00000F to view detailed technical specifications.
No datasheet is available for this part.