
AC input, transistor output optocoupler featuring 2.5kV isolation and a 1-element design. This general-purpose optocoupler offers a 400% current transfer ratio and a maximum collector current of 50mA. It operates with an 80V collector-emitter voltage and a 20mA input current, housed in a surface-mount SOIC package. Rated for operation between -30°C and 100°C, this RoHS compliant component has a maximum power dissipation of 170mW.
Sharp PC3H4AJ0000F technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3H4AJ0000F to view detailed technical specifications.
No datasheet is available for this part.
