
This general-purpose optocoupler from Sharp features a collector-emitter voltage rating of 80V and a maximum collector current of 50mA. The device has a power dissipation of 170mW and operates within a temperature range of -30°C to 100°C. It is packaged in a surface-mount configuration, suitable for use in a variety of applications.
Sharp PC3H4KJ0000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3H4KJ0000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
