The PC3H510NIP is a general purpose optocoupler from Sharp with a collector-emitter voltage of 1V and an output current of 80mA per channel. It is available in a surface mount package and is packaged in tape and reel quantities of 3000. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sharp PC3H510NIP technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC3H510NIP to view detailed technical specifications.
No datasheet is available for this part.