Sharp PC3Q67 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC3Q67 to view detailed technical specifications.
No datasheet is available for this part.