The PC3SD11NTZAF optocoupler from Sharp features a DIP-6/5 package and is lead free. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The device is RoHS compliant and has an isolation voltage of 5V. It can handle a maximum output current of 100mA and a forward current of 50mA. The optocoupler is also approved by CSA and UR.
Sharp PC3SD11NTZAF technical specifications.
| Approvals | CSA, UR |
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SD11NTZAF to view detailed technical specifications.
No datasheet is available for this part.
