
General purpose optocoupler featuring triac output, 1-element configuration, and 5000V isolation. Designed for through-hole mounting in a PDIP package, this component operates with a nominal input voltage of 1.2V and a forward current of 50mA. It provides an output voltage of 420V and an RMS output current of 100mA, with a hold current of 3.5mA. This lead-free, RoHS compliant device is CSA and UR approved, suitable for operation between -30°C and 100°C.
Sharp PC3SD11NTZBF technical specifications.
| Approvals | CSA, UR |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 420V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SD11NTZBF to view detailed technical specifications.
No datasheet is available for this part.
