General purpose triac output optocoupler featuring 5kV isolation voltage and a 1-element, 1-channel configuration. This through-hole mounted component operates within a -30°C to 100°C temperature range, with a nominal input voltage of 1.2V and a maximum input current of 50mA. The output supports up to 420V and 100mA RMS current, with a hold current of 3.5mA. Approvals include CSA and UR, and the product is lead-free and RoHS compliant.
Sharp PC3SD11NTZCF technical specifications.
| Approvals | CSA, UR |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 420V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SD11NTZCF to view detailed technical specifications.
No datasheet is available for this part.
