General purpose triac output optocoupler featuring 5kV isolation voltage and 100mA RMS output current. This 1-element device offers 600V output voltage and operates with a nominal input voltage of 1.2V, requiring 50mA forward current. Designed for surface mount applications, it supports a wide operating temperature range from -30°C to 100°C and is supplied in tape and reel packaging. Approvals include CSA, VDE, and UR, with RoHS compliance and lead-free construction.
Sharp PC3SD11YXPCF technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SD11YXPCF to view detailed technical specifications.
No datasheet is available for this part.