
General purpose triac output optocoupler featuring 5kV isolation voltage and a 1-element configuration. This through-hole mounted component offers a 100mA RMS output current and a 420V output voltage, with a nominal input voltage of 1.2V and a maximum input current of 50mA. Operating within a -30°C to 100°C temperature range, it is RoHS compliant and lead-free, with CSA and UR approvals.
Sharp PC3SD12NTZAF technical specifications.
| Approvals | CSA, UR |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 420V |
| Package Quantity | 50 |
| Packaging | Sleeve |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SD12NTZAF to view detailed technical specifications.
No datasheet is available for this part.
