General purpose triac output optocoupler featuring 5kV isolation and a single channel, 1-element configuration. Designed for through-hole mounting in a DIP package, this component operates with a nominal input voltage of 1.2V and a forward current of 50mA. It offers a maximum output current of 100mA and a hold current of 3.5mA, with a turn-on delay time of 50µs. Approvals include CSA, UR, UL, and VDE, and the product is RoHS compliant and lead-free.
Sharp PC3SD21NTZBF technical specifications.
| Approvals | CSA, UR, UL, VDE |
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SD21NTZBF to view detailed technical specifications.
No datasheet is available for this part.