
The Sharp PC3SD21YXPCF is a single-channel optocoupler with an output voltage of 420V and a maximum output current of 100mA. It operates within a temperature range of -30°C to 100°C and has a nominal input voltage of 1.2V and a maximum input voltage of 1.4V. The device is lead free and RoHS compliant, packaged in a DIP-6/5 configuration, and available in quantities of 1000 per reel.
Sharp PC3SD21YXPCF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 420V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SD21YXPCF to view detailed technical specifications.
No datasheet is available for this part.
