
This optocoupler features a 420V output voltage and a maximum output current of 100mA. It operates over a temperature range of -30°C to 100°C and is packaged in a surface mount SMD/SMT package. The device is RoHS compliant and has approvals from CSA, VDE, and UR. It can withstand an isolation voltage of 5V and has a maximum input voltage of 1.4V.
Sharp PC3SD21YXPDF technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 420V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SD21YXPDF to view detailed technical specifications.
No datasheet is available for this part.