The Sharp PC3SD21YXPEF is a single-channel optocoupler with a maximum output current of 100mA and a maximum output voltage of 420V. It features a reverse breakdown voltage of 6V and a turn-on delay time of 50us. The device is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It is lead-free and suitable for use in high-reliability applications.
Sharp PC3SD21YXPEF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 420V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SD21YXPEF to view detailed technical specifications.
No datasheet is available for this part.