Sharp PC3SD21YXPLF technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SMD/SMT |
| Hold Current | 3.5mA |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 100mA |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SD21YXPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
