The Sharp PC3SF21YVZAF is a general-purpose optocoupler with a maximum input voltage of 1.4V and a maximum output current of 100mA. It features a PDIP-6 package and is lead-free. The device operates over a temperature range of -30°C to 100°C and is RoHS compliant. The optocoupler has a reverse breakdown voltage of 6V and a turn-on delay time of 50us.
Sharp PC3SF21YVZAF technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 420V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3SF21YVZAF to view detailed technical specifications.
No datasheet is available for this part.
