Sharp PC3SH21YSZBF technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Nominal Input Voltage | 1.2V |
| RoHS Compliant | No |
| Turn-On Delay Time | 50us |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC3SH21YSZBF to view detailed technical specifications.
No datasheet is available for this part.