Sharp PC3ST11NSZCF technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 420V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC3ST11NSZCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
