Sharp PC401 technical specifications.
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 2us |
| RoHS Compliant | No |
| Series | OPIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
