Sharp PC412S0NIP0F technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Fall Time | 3ns |
| Isolation Voltage | 3.75V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC412S0NIP0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.