Sharp PC450T11 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC450T11 to view detailed technical specifications.
No datasheet is available for this part.